Eaton xEffect CS Series 5 mm Locking System with 5mm Double Ward Key barrel For Use With 22.5 x 20.4 mm Door Cutouts

Subtotal (1 unit)*

₩20,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 24 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩20,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
241-442
제조사 부품 번호:
133103 LC-DBIT5-CS
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Locking System

Series

xEffect CS

Insert Size

5 mm

Key Barrel Number

5mm Double Ward Key

Width

35mm

Height

35mm

Length

39mm

Material

Zinc

Colour

Grey

For Use With

22.5 x 20.4 mm Door Cutouts

Quantity

1Per Pack

Depth

39mm

제외

COO (Country of Origin):
AT
The Eaton locking system is part of The Eaton xEffect CS range, designed specifically for superior control and security in modern switchboard applications. Crafted from high-grade materials, it ensures durability and reliability in any environment. The innovative design accommodates standard door cut-outs, providing an effortless installation process. Moreover, the robust metal lock and latches deliver exceptional strength, while the powder-coated finish not only enhances aesthetics but also offers resilience against wear and tear. This solution stands as an ideal choice for both safety and functionality, meeting the demands of contemporary electrical installations.

Robust construction promotes long-lasting use and enhanced security

Compatible with standard latches, enabling versatility in installation

Designed for easy integration with existing switchboard systems

Dusty grey finish offers a modern look while resisting everyday wear

Fitted with a 5 mm double ward key for added protection against unauthorised access

General switchboard accessory type increases its applicability across various installations

관련된 링크들