RS PRO, 120 °C Enclosure Heater, 230V ac, 1200W Output, 1200W Input 120mm x 120 mm
- RS 제품 번호:
- 225-7027
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩209,900.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩419,720.00
재고있음
- 추가로 2026년 11월 09일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩419,720.00 | - |
| 5 - 24 | ₩377,740.00 | ₩209,900.00 |
| 25 + | ₩310,880.00 | ₩2,721,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 225-7027
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Enclosure Heater | |
| Output Power | 1200W | |
| Air Flow | 160m³/h | |
| Input Power | 1200W | |
| Supply Voltage | 230V ac | |
| Surface Temperature | 120°C | |
| Depth | 120mm | |
| Connection Type | Screw | |
| Width | 120mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -45°C | |
| Insulated PTC | Yes | |
| Ventilated fan | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE, EAC, UL, RoHS, CE | |
| Nominal Current | 13A | |
| Frequency | 60Hz | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Enclosure Heater | ||
Output Power 1200W | ||
Air Flow 160m³/h | ||
Input Power 1200W | ||
Supply Voltage 230V ac | ||
Surface Temperature 120°C | ||
Depth 120mm | ||
Connection Type Screw | ||
Width 120mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -45°C | ||
Insulated PTC Yes | ||
Ventilated fan Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE, EAC, UL, RoHS, CE | ||
Nominal Current 13A | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- FR
RS PRO Anti-Condensation Enclosure Heater
Introducing the range of RS PRO Enclosure Heaters, specifically designed for use in switch and control gear enclosures, providing a low wattage heater to prevent condensation inside the enclosure that could damage expensive equipment. Each heater has been designed with a vitreous enamelled resistor mounted in a sheet case and offers a removable, perforated steel sheet cover for ease of access. Small and versatile, the range of RS PRO enclosure heaters are the perfect choice for a variety of enclosure heating applications.
Features and Benefits:
Applications:
Enclosure heaters, also known as anti-condensation heaters, are specifically intended to be used to prevent condensation build-up and offer frost protection in control and equipment enclosures. They are ideal for self-regulating temperature management of electrical components and equipment housed in enclosures that may be exposed to moisture build-up and extreme temperature fluctuations, ensuring the best possible conditions for optimum performance and operation over long-term periods. They are typically used in automation and control gear and industrial industries, specifically for control and switchgear.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- Siemens Fan Heater, 230V ac, 1200W Output, 1200W Input 145mm x 120
- Siemens Fan Heater, 230V ac, 1200W Output, 1200W Input 160mm x 120
- Pfannenberg, 70 °C Enclosure Heater, 230V, 1200W Output, 1200W Input 88mm x 126 mm
- Pfannenberg, 55 °C Enclosure Heater, 230V ac, 1200W Output, 1215W Input 126mm x 126 mm
- STEGO Enclosure Heater, 230V ac, 1200W Output, 1.2kW Input 145mm x 168 mm
- RS PRO, 120 °C Enclosure Heater, 230V ac, 30W Output, 30W Input 67mm x 65 mm
- STEGO, 200 °C Enclosure Heater, 230V ac, 200W Output, 200W Input 60mm x 120 mm
- STEGO, 200 °C Enclosure Heater, 230V ac, 150W Output, 150W Input 60mm x 120 mm