Schneider Electric Enclosure Heater, 115V ac, 250W Output 105mm x 100 mm

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
211-2729
제조사 부품 번호:
NSYCR250W115VV
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Output Power

250W

Product Type

Enclosure Heater

Supply Voltage

115V ac

Depth

100mm

Width

105mm

IP Rating

IP20

Insulated PTC

Yes

Minimum Operating Temperature

-40°C

Mounting Position

Vertical

Ventilated fan

Yes

Maximum Operating Temperature

70°C

Standards/Approvals

UL, VDE

Frequency

60Hz

Series

ClimaSys

COO (Country of Origin):
CN
The Schneider Electric ClimaSys CR range are PTC resistance heaters prevent the formation of condensation and guarantee the ideal temperature for the correct operation of the electronic components in the enclosure. The resistance heaters for electrical and electronic enclosures are equipped with PTC-type heating devices (Positive Temperature Coefficient). The insulated PTC heater comes with a large range of power levels from 10 W to 550 W.

Large range of power levels

Innovating design

Easy installation and connection

High thermal efficiency

Improved convection and quick fixing

관련된 링크들