- RS 제품 번호:
- 182-9821
- 제조사 부품 번호:
- 06020.1-00
- 제조업체:
- STEGO
2 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩198,675.707
수량 | 한팩당 |
1 - 4 | ₩198,675.707 |
5 - 24 | ₩192,831.746 |
25 + | ₩173,549.089 |
- RS 제품 번호:
- 182-9821
- 제조사 부품 번호:
- 06020.1-00
- 제조업체:
- STEGO
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Touch-safe heater for the use in enclosures with electrical/electronical components. The design of the heater supports the natural convection which results in a high air-current of warm air. The surface temperatures on the accessible side surfaces of the housing are kept down as a result of the heater design. Our complete range of thermostats and hygrostats can directly be connected to the heater. This heater is also available in a version with plug-in thermostat requiring no additional wiring. The heaters are designed for permanent operation.
Low surface temperature
Quick mounting due to clip fixing
Double insulated (plastic)
Wide voltage range
Small size
Quick mounting due to clip fixing
Double insulated (plastic)
Wide voltage range
Small size
사양
속성 | 값 |
---|---|
Output Power | 150W |
Supply Voltage | 120 → 240V ac/dc |
Surface Temperature | <+80°C |
Depth | 90mm |
Height | 150mm |
Width | 60mm |
Series | CS 060 |