ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door, 1.8 m H, 600mm W, 15 mm D, 15 mm L for Use with
- RS 제품 번호:
- 200-490
- 제조사 부품 번호:
- 1STQ007327A0000
- 제조업체:
- ABB
Subtotal (1 unit)*
₩3,472,540.00
제조사가 재고 비축중
- 2026년 11월 13일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,472,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 200-490
- 제조사 부품 번호:
- 1STQ007327A0000
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Door Type | Single Door | |
| Product Type | Enclosure Door | |
| Series | PDLG | |
| Lockable | Yes | |
| Handle Included | Yes | |
| Width | 600mm | |
| Height | 1.8m | |
| Depth | 15mm | |
| Length | 15mm | |
| Material | Pickled Steel Sheet | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP41 | |
| For Use With | PDLG1860 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Door Type Single Door | ||
Product Type Enclosure Door | ||
Series PDLG | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 600mm | ||
Height 1.8m | ||
Depth 15mm | ||
Length 15mm | ||
Material Pickled Steel Sheet | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP41 | ||
For Use With PDLG1860 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to meet modern electrical needs with safe and efficient power distribution. Its robust construction features a transparent door and a light grey finish, ensuring both aesthetic appeal and high industry standards. With an IP40 rating, it offers protection against dust and accidental contact. Tailored for modular boards within the System pro E Power series, it provides versatility for commercial and industrial applications.
Constructed with pickled steel sheet for enhanced durability
Single transparent door allows easy access and visibility
IP41 rating offers added resilience against environmental factors
Lightweight design at 23 kg ensures straightforward installation
관련된 링크들
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door, 1800 mm H, 800mm W, 15 mm D, 15 mm L for Use with
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door, 1800 mm H, 600mm W, 15 mm D, 15 mm L for Use with
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1800 mm H, 600mm W, 15 mm D, 15 mm L for Use with PDLB1866
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1800 mm H, 300mm W, 15 mm D, 15 mm L for Use with PDLB1836
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1800 mm H, 800mm W, 15 mm D, 15 mm L for Use with PDLB1880
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1800 mm H, 600mm W, 15 mm D, 15 mm L for Use with PDLB1860
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1800 mm H, 800mm W, 15 mm D, 15 mm L for Use with PDLB1886
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1800 mm H, 269mm W, 15 mm D, 15 mm L for Use with PDLB8120