ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door, 2000 mm H, 600mm W, 15 mm D, 15 mm L for Use with

Subtotal (1 unit)*

₩4,079,160.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,079,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
200-486
제조사 부품 번호:
1STQ007315A0000
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Door Type

Single Door

Product Type

Enclosure Door

Series

PDLG

Lockable

Yes

Handle Included

Yes

Width

600mm

Height

2000mm

Depth

15mm

Length

15mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

IP Rating

IP65

For Use With

PDLG2042

COO (Country of Origin):
IT
The ABB Main Distribution Board delivers exceptional performance and reliability for modular installations. Constructed from robust pickled steel, it withstands demanding environments while ensuring optimal protection for electrical components. With an IP65 rating, it provides outstanding defense against dust and water. The spacious design and transparent door facilitate easy access and maintenance.

IP65 rated for outstanding protection against environmental factors

Constructed with pickled steel sheet for increased resilience

Generous dimensions provide ample space for equipment

Transparent door enhances visibility and facilitates maintenance

관련된 링크들