ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door, 1800 mm H, 800mm W, 15 mm D, 15 mm L for Use with
- RS 제품 번호:
- 200-484
- 제조사 부품 번호:
- 1STQ007306A0000
- 제조업체:
- ABB
Subtotal (1 unit)*
₩4,050,620.00
제조사가 재고 비축중
- 2026년 10월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,050,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 200-484
- 제조사 부품 번호:
- 1STQ007306A0000
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Door Type | Single Door | |
| Product Type | Enclosure Door | |
| Series | PDLG | |
| Lockable | Yes | |
| Handle Included | Yes | |
| Width | 800mm | |
| Height | 1800mm | |
| Depth | 15mm | |
| Length | 15mm | |
| Material | Pickled Steel Sheet | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP65 | |
| For Use With | PDLG1844 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Door Type Single Door | ||
Product Type Enclosure Door | ||
Series PDLG | ||
Lockable Yes | ||
Handle Included Yes | ||
Width 800mm | ||
Height 1800mm | ||
Depth 15mm | ||
Length 15mm | ||
Material Pickled Steel Sheet | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP65 | ||
For Use With PDLG1844 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for exceptional reliability in medium to high-power applications. Designed for modular boards, it ensures robust protection and efficient power distribution. With an IP65 rating, it offers durability against dust and moisture in challenging environments. The transparent door facilitates easy visibility for quick inspections and maintenance.
IP65 rating ensures reliable protection against dust and water
Constructed from high-quality pickled steel for durability
Transparent door design allows for easy monitoring
Suitable for modular boards enhancing system flexibility
관련된 링크들
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door, 1800 mm H, 800mm W, 15 mm D, 15 mm L for Use with
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door, 1800 mm H, 600mm W, 15 mm D, 15 mm L for Use with
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1800 mm H, 600mm W, 15 mm D, 15 mm L for Use with PDLB1866
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1800 mm H, 300mm W, 15 mm D, 15 mm L for Use with PDLB1836
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1800 mm H, 800mm W, 15 mm D, 15 mm L for Use with PDLB1880
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1800 mm H, 600mm W, 15 mm D, 15 mm L for Use with PDLB1860
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1800 mm H, 800mm W, 15 mm D, 15 mm L for Use with PDLB1886
- ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1800 mm H, 269mm W, 15 mm D, 15 mm L for Use with PDLB8120