Fibox Galvanised Steel Grey Enclosure Accessory Mounting Plate, 270mm W, 350 mm L for Use with ARCA 4030
- RS 제품 번호:
- 869-8012
- Distrelec 제품 번호:
- 300-34-597
- 제조사 부품 번호:
- MPMP ARCA 4030
- 제조업체:
- Fibox
Subtotal (1 unit)*
₩96,020.00
재고있음
- 추가로 2026년 11월 23일 부터 23 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩96,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 869-8012
- Distrelec 제품 번호:
- 300-34-597
- 제조사 부품 번호:
- MPMP ARCA 4030
- 제조업체:
- Fibox
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fibox | |
| Product Type | Enclosure Accessory | |
| Sub Type | Mounting Plate | |
| Width | 270mm | |
| Thickness | 2mm | |
| Length | 350mm | |
| Material | Galvanised Steel | |
| Finish | Grey | |
| For Use With | ARCA 4030 | |
| Slotted | Yes | |
| Mounting plate type | Galvanised Steel | |
| Standards/Approvals | EN 62262, EN 60529, EN 62208 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fibox | ||
Product Type Enclosure Accessory | ||
Sub Type Mounting Plate | ||
Width 270mm | ||
Thickness 2mm | ||
Length 350mm | ||
Material Galvanised Steel | ||
Finish Grey | ||
For Use With ARCA 4030 | ||
Slotted Yes | ||
Mounting plate type Galvanised Steel | ||
Standards/Approvals EN 62262, EN 60529, EN 62208 | ||
- COO (Country of Origin):
- FI
Fibox ARCA Enclosure Accessories
Inner Door
Quick and easy to install
No tools or screws required
Lockable for added security
DIN Rail Frame Set
Quick and easy to install
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws
Wall Mounting Lug Set
Provides space for wiring
Available in 2 depths, 10mm & 40mm
Made from stainless steel
Mounting Plates
Perforated, unperforated & multi-perforated
Galvanized steel, thickness 2 mm
Lock Inserts
869-7996 locking insert double-bit 3 mm
869-8009 for 1242E system
869-8002 for V2432E system
869-8006 for 455E system
869-8015 for 405E system
관련된 링크들
- Fibox Galvanised Steel Mounting Plate, 350mm W, 350 mm L for Use with ARCA Series
- Fibox Galvanised Steel Mounting Plate Mounting Plate, 250mm W, 350 mm L for Use with ARCA 4030
- Fibox MPMP Series Galvanised Steel Mounting Bracket, Mounting Plate for Use with Enclosures, 350 x 250 x 2mm
- Fibox Galvanised Steel Grey Enclosure Accessory Mounting Plate, 550mm W, 750 mm L for Use with ARCA 6080, ARCA 8060
- Fibox Galvanised Steel Grey Enclosure Accessory Mounting Plate, 450mm W, 650 mm L for Use with ARCA 5070, ARCA 7050
- Fibox Galvanised Steel Mounting Plate, 450mm W, 450 mm L for Use with ARCA Series
- Fibox Galvanised Steel Mounting Plate, 250mm W, 250 mm L for Use with ARCA Series
- Fibox Galvanised Steel Grey Mounting Plate ARCA IEC, 350mm W, 450 mm L for Use with ARCA 4050, ARCA 5040