Rose Galvanised Steel Unpainted Mounting Plate Mounting Plate, 88mm W, 88 mm L for Use with Aluminium Standard
- RS 제품 번호:
- 254-5075
- 제조사 부품 번호:
- 10011024
- 제조업체:
- Rose
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩41,032.00
재고있음
- 추가로 2026년 11월 16일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩41,032.00 |
| 5 + | ₩37,304.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-5075
- 제조사 부품 번호:
- 10011024
- 제조업체:
- Rose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rose | |
| Threaded | No | |
| Product Type | Mounting Plate | |
| Sub Type | Mounting Plate | |
| Thickness | 88mm | |
| Width | 88mm | |
| Length | 88mm | |
| Material | Galvanised Steel | |
| Finish | Unpainted | |
| For Use With | Aluminium Standard Enclosures 01.101008 | |
| Slotted | No | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rose | ||
Threaded No | ||
Product Type Mounting Plate | ||
Sub Type Mounting Plate | ||
Thickness 88mm | ||
Width 88mm | ||
Length 88mm | ||
Material Galvanised Steel | ||
Finish Unpainted | ||
For Use With Aluminium Standard Enclosures 01.101008 | ||
Slotted No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Rose mounting plate for 01.101008 having height is 88 mm and width is 88 mm.
Height is 88 mm
Width is 88 mm
관련된 링크들
- Rose Galvanised Steel Unpainted Mounting Plate Mounting Plate, 88mm W, 148 mm L for Use with Aluminium Standard
- Rose Galvanised Steel Unpainted Mounting Plate Mounting Plate, 88mm W, 188 mm L for Use with Aluminium Standard
- Rose Galvanised Steel Unpainted Mounting Plate Mounting Plate, 88mm W, 58 mm L for Use with Stainless Steel Enclosures
- Rose Galvanised Steel Unpainted Mounting Plate Mounting Plate, 127mm W, 187 mm L for Use with Aluminium Standard
- Rose Galvanised Steel Unpainted Mounting Plate Mounting Plate, 109mm W, 107 mm L for Use with Aluminium Standard
- Rose Galvanised Steel Unpainted Mounting Plate Mounting Plate, 167mm W, 167 mm L for Use with Aluminium Standard
- Rose Galvanised Steel Unpainted Mounting Plate Mounting Plate, 127mm W, 127 mm L for Use with Aluminium Standard
- Rose Galvanised Steel Unpainted Mounting Plate Mounting Plate, 584mm W, 213 mm L for Use with Aluminium Standard