nVent HOFFMAN Mild Steel Galvanised Mounting Plate Mounting Plate, 350mm W, 570 mm L for Use with Wall Mounted
- RS 제품 번호:
- 237-1371
- 제조사 부품 번호:
- AMP06040
- 제조업체:
- nVent HOFFMAN
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩114,080.00
재고있음
- 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩114,080.00 |
| 5 - 9 | ₩111,980.00 |
| 10 - 14 | ₩110,000.00 |
| 15 - 19 | ₩108,040.00 |
| 20 + | ₩106,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-1371
- 제조사 부품 번호:
- AMP06040
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Sub Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Thickness | 350mm | |
| Width | 350mm | |
| Length | 570mm | |
| Finish | Galvanised | |
| Material | Mild Steel | |
| For Use With | Wall Mounted Enclosures nVent HOFFMAN | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Sub Type Mounting Plate | ||
Product Type Mounting Plate | ||
Thickness 350mm | ||
Width 350mm | ||
Length 570mm | ||
Finish Galvanised | ||
Material Mild Steel | ||
For Use With Wall Mounted Enclosures nVent HOFFMAN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
The nVent Hoffman Steel mounting plate for wall mounted enclosures. By using the AMG accessory, the mounting plate position can be adjusted to any depth. This accessory is not suitable for the AFS range of enclosures. The mounting plate can be machined and equipped with components before it is assembled in the enclosure
It has fast machining and mounting of components
It is made of mild steel
It has galvanized finish
관련된 링크들
- nVent HOFFMAN Mild Steel Galvanised Mounting Plate Mounting Plate, 550mm W, 570 mm L for Use with Wall Mounted
- nVent HOFFMAN Mild Steel Galvanised Mounting Plate Mounting Plate, 350mm W, 470 mm L for Use with Wall Mounted
- nVent HOFFMAN Mild Steel Galvanised Mounting Plate Mounting Plate, 350mm W, 370 mm L for Use with Wall Mounted
- nVent HOFFMAN Mild Steel Galvanised Mounting Plate Mounting Plate, 250mm W, 370 mm L for Use with Wall Mounted
- nVent HOFFMAN Mild Steel Galvanised Mounting Plate Mounting Plate, 550mm W, 770 mm L for Use with Wall Mounted
- nVent HOFFMAN Mild Steel Galvanised Mounting Plate Mounting Plate, 450mm W, 470 mm L
- nVent HOFFMAN Mild Steel Galvanised Mounting Plate Mounting Plate, 370mm W, 275 mm L
- nVent HOFFMAN Mild Steel Galvanised Mounting Plate Mounting Plate, 270mm W, 175 mm L