Eaton Metal Base Plate, 35mm W, 800 mm L for Use with Enclosure
- RS 제품 번호:
- 230-935
- 제조사 부품 번호:
- 107699 XSPBAC0108
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩26,000.00
제조사가 재고 비축중
- 2026년 11월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩26,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-935
- 제조사 부품 번호:
- 107699 XSPBAC0108
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Base Plate | |
| Width | 35mm | |
| Length | 800mm | |
| Material | Metal | |
| For Use With | Enclosure | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Base Plate | ||
Width 35mm | ||
Length 800mm | ||
Material Metal | ||
For Use With Enclosure | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Eaton innovative xEnergy main low voltage switchgear is designed for seamless integration into industrial and commercial environments. Developed with a focus on durability and performance, this model features a robust bottom plate design suitable for various enclosure needs. With an IP20 rating, it offers reliable protection against dust and accidental contact, making it ideal for indoor applications. The grey finish not only provides an elegant aesthetic but also contributes to its high resilience against wear and tear. This product embodies the commitment to safety and efficiency that Eaton is renowned for, ensuring compliance with RoHS standards while delivering optimal load performance. Perfect for enhancing your electrical infrastructure, it meets the demands of modern power distribution systems with its effective functionality.
The switchgear comes with an IP20 rating for enhanced protection
Constructed from durable metal, ensuring long-lasting performance
Designed to accommodate various enclosure configurations effortlessly
The sleek grey finish adds functionality without compromising on style
Equipped with a load capacity suited for varying operational needs
RoHS compliance guarantees environmentally-friendly materials
Offers precise dimensions to fit standard installation requirements
Backed by Eaton's reputation for high-quality electrical solutions
관련된 링크들
- Eaton Metal Base Plate, 110mm W, 800 mm L for Use with Enclosure
- Eaton Metal Base Plate, 35mm W, 475 mm L for Use with Enclosure
- Eaton Metal Base Plate, 35mm W, 275 mm L for Use with Enclosure
- Eaton Metal Base Plate, 550mm W, 125 mm L for Use with Enclosure
- Eaton Metal Base Plate, 110mm W, 275 mm L for Use with Enclosure
- Eaton Metal Base Plate, 110mm W, 475 mm L for Use with Enclosure
- Eaton Metal Base Plate, 80mm W, 700 mm L for Use with Enclosure
- Eaton Metal Base Plate, 470mm W, 895 mm L for Use with Enclosure