Eaton Steel Front Plate, 60mm W, 820 mm L for Use with Enclosure
- RS 제품 번호:
- 229-705
- 제조사 부품 번호:
- 114632 XLSPL2F8
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩108,260.00
제조사가 재고 비축중
- 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩108,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-705
- 제조사 부품 번호:
- 114632 XLSPL2F8
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Front Plate | |
| Thickness | 210mm | |
| Width | 60mm | |
| Length | 820mm | |
| Material | Steel | |
| For Use With | Enclosure | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Front Plate | ||
Thickness 210mm | ||
Width 60mm | ||
Length 820mm | ||
Material Steel | ||
For Use With Enclosure | ||
Standards/Approvals RoHS | ||
제외
- COO (Country of Origin):
- RO
The Eaton Base cover solution is expertly designed to meet the demands of modern electrical systems. Featuring a plinth and front plate for impressive compatibility, this robust product measures 200 x 800mm, making it an ideal choice for efficient space utilisation. Constructed from high-quality steel, it guarantees durability and reliability in various applications.
Exceptional impact strength rated at IK10 ensures resistance to external forces
Optimised dimensions for efficient utilization of space in installation
Low product weight simplifies handling and installation processes
Suitable for a wide range of applications in commercial and industrial sectors
관련된 링크들
- Eaton Steel Front Plate, 60mm W, 820 mm L for Use with Enclosure
- Eaton Steel Front Plate, 60mm W, 620 mm L for Use with Enclosure
- Eaton Steel Front Plate, 60mm W, 1220 mm L for Use with Enclosure
- Eaton Steel Front Plate, 60mm W, 440 mm L for Use with Enclosure
- Eaton Steel Front Plate, 60mm W, 1020 mm L for Use with Enclosure
- Eaton Metal Front Plate, 570mm W, 60 mm L for Use with Enclosure
- Eaton Metal Front Plate Front Plate, 570mm W, 50 mm L for Use with Enclosure
- Eaton Eaton xEnergy Series Steel Front Plate 110 mm x 440 mm x 60mm