Eaton Steel Powder Coated Cover Front Cover, 1m W, 106.5 mm L for Use with 2x NZM4-XMV
- RS 제품 번호:
- 127-331
- 제조사 부품 번호:
- 180732 XTMP2N4FCC-XMV-H550W1000
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩1,242,500.00
제조사가 재고 비축중
- 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,242,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 127-331
- 제조사 부품 번호:
- 180732 XTMP2N4FCC-XMV-H550W1000
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Cover | |
| Sub Type | Front Cover | |
| Width | 1m | |
| Thickness | 540mm | |
| Length | 106.5mm | |
| Material | Steel | |
| Finish | Powder Coated | |
| For Use With | 2x NZM4-XMV | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Cover | ||
Sub Type Front Cover | ||
Width 1m | ||
Thickness 540mm | ||
Length 106.5mm | ||
Material Steel | ||
Finish Powder Coated | ||
For Use With 2x NZM4-XMV | ||
Standards/Approvals RoHS | ||
제외
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear front cover is designed for 2x NZM4-XMV, fixed in place with dimensions of HxW=550x1000mm and IP55 protection, in a sleek grey finish. It is suitable for worldwide use and offers a durable, powder-coated steel construction.
Sleek grey finish for a modern look
Durable steel construction with powder coating
Suitable for worldwide applications
관련된 링크들
- Eaton Steel Powder Coated Cover Front Cover, 800mm W, 106.5 mm L for Use with 2x NZM4-XMV
- Eaton Steel Powder Coated Cover Front Cover, 592mm W, 106.5 mm L for Use with NZM4-XMV
- Eaton Steel Powder Coated Cover Front Cover, 425mm W, 106.5 mm L for Use with NZM4-XMV
- Eaton Steel Powder Coated Cover Front Cover, 996mm W, 27 mm L for Use with NZM4-XMV
- Eaton Steel Powder Coated Cover Front Cover, 796mm W, 27 mm L for Use with 2x NZM4-XMV
- Eaton Steel Powder Coated Cover Front Cover, 996mm W, 106.5 mm L for Use with 2x NZM4
- Eaton Steel Powder Coated Cover Front Cover, 796mm W, 106.5 mm L for Use with 2x NZM4 BXT
- Eaton Steel Powder Coated Cover Front Cover, 425mm W, 27 mm L for Use with NZM4-XMV