Fibox ARCA Series Steel Wall Bracket for Use with ARCA Series Cabinet 19 mm x 34 mm x 56mm
- RS 제품 번호:
- 811-2057
- Distrelec 제품 번호:
- 304-36-384
- 제조사 부품 번호:
- WMK ARCA 10 SMALL
- 제조업체:
- Fibox
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 4 units)*
₩50,944.00
재고있음
- 272 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 4 + | ₩12,736.00 | ₩50,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 811-2057
- Distrelec 제품 번호:
- 304-36-384
- 제조사 부품 번호:
- WMK ARCA 10 SMALL
- 제조업체:
- Fibox
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fibox | |
| Accessory Type | Wall Bracket | |
| Product Type | Mounting Bracket | |
| Length | 34mm | |
| For Use With | ARCA Series Cabinet | |
| Width | 56mm | |
| Material | Steel | |
| Height | 19mm | |
| IP Rating | IP66 | |
| Mounting plate type | Bracket | |
| Series | ARCA | |
| Standards/Approvals | EN | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fibox | ||
Accessory Type Wall Bracket | ||
Product Type Mounting Bracket | ||
Length 34mm | ||
For Use With ARCA Series Cabinet | ||
Width 56mm | ||
Material Steel | ||
Height 19mm | ||
IP Rating IP66 | ||
Mounting plate type Bracket | ||
Series ARCA | ||
Standards/Approvals EN | ||
Hazardous Area Certification No | ||
Fibox ARCA Enclosure Accessories
Inner Door
Quick and easy to install
No tools or screws required
Lockable for added security
DIN Rail Frame Set
Quick and easy to install
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws
Wall Mounting Lug Set
Provides space for wiring
Available in 2 depths, 10mm & 40mm
Made from stainless steel
Mounting Plates
Perforated, unperforated & multi-perforated
Galvanized steel, thickness 2 mm
Lock Inserts
869-7996 locking insert double-bit 3 mm
869-8009 for 1242E system
869-8002 for V2432E system
869-8006 for 455E system
869-8015 for 405E system
관련된 링크들
- Fibox ARCA Series Steel Wall Bracket for Use with ARCA Series Cabinet 49 mm x 34 mm x 56mm
- Fibox ARCA Series Steel Wall Bracket for Use with ARCA Series Cabinet 19 mm x 34 mm x 56mm
- Fibox WMK ARCA Series Stainless Steel Mounting Bracket, 57 x 34mm
- Fibox WMK ARCA Series Stainless Steel Mounting Bracket 34 mm x 57 mm x 34mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet, IP65, UL Transparent Door, 500 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet, IP65, UL Transparent Door, 400 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet, IP66, UL Transparent Door, 500 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet, IP66, UL Transparent Door, 300 mm x 200 mm x 150 mm