RS PRO Stainless Steel Mounting Bracket for Use with chairs, Cladding plates, cladding uprights, Fastening of small

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 10 units)*

₩64,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 560 개 단위 배송 준비 완료
  • 추가로 2026년 12월 22일 부터 1,500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
10 - 40₩6,474.00₩64,740.00
50 +₩5,328.00₩53,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
749-1680
Distrelec 제품 번호:
304-04-852
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Accessory Type

Mounting Bracket

Product Type

Bracket

For Use With

chairs, Cladding plates, cladding uprights, Fastening of small trusses, Rafter anchors, tables and cabinets

Width

15mm

Material

Stainless Steel

Height

15mm

Mounting plate type

Bracket

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
TW

RS PRO 15 x 50 mm 4 Hole Stainless Steel Angle Bracket


These small but high-quality, L-shaped angle brackets are designed to join separate parts that meet at a right angle. As a result, they're most often used for mounting shelves or to support timber frames.

As each leg measures 50 mm, these are well suited for use in homes or offices where saving space is important. They're also suitable for outdoor use as they're made from 3 mm stainless steel. This provides high corrosion resistance, so they can stand up to bad weather and general wear-and-tear.

These brackets can also be used effectively as corner braces. With their sturdy but space-saving design, they easily slot into right-angle corner joints to strengthen furniture such as chairs, tables and cabinets. They have four pre-drilled holes, which are designed to let screws sit flush with the material.

Features and Benefits


• Angle bracket made from type 304 stainless steel

• Leg A length of 50 mm

• Leg B length of 50 mm

• Width of 15 mm

• Thickness of 3 mm

• 4 screw holes

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들