Bopla UGA-1 Series Mounting Plate for Use with Universal Adapter UGA-1 54 mm x 75 mm x 31mm

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
704-7387
제조사 부품 번호:
22015800 UH-3
제조업체:
Bopla
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bopla

Accessory Type

Mounting Plate

Product Type

Mounting Bracket

Length

75mm

For Use With

Universal Adapter UGA-1

Width

31mm

Height

54mm

Colour

Black

Series

UGA-1

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
RO

Universal UH Fitting with Tilt


All UH universal fittings can be used in combination with all UGA universal adapters and can be interlocked with each other by the use of a 4-claw locking device which can be snapped onto and removed as required.

2 screw holes and self-adhesive foil

Adjustable for angle, can be rotated through 360°

Setting screw can be adjusted to provide optimal holding force

관련된 링크들