Fibox CAB Series Polyamide Wall Bracket for Use with CAB Series

Subtotal (1 unit)*

₩57,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩57,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
518-6575
제조사 부품 번호:
TF CAB WALL MOUNT SET PA
제조업체:
Fibox
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fibox

Product Type

Mounting Bracket

Accessory Type

Wall Bracket

For Use With

CAB Series

Material

Polyamide

IP Rating

IP66

Mounting plate type

Bracket

Series

CAB

Standards/Approvals

No

Hazardous Area Certification

No

Fibox CAB P Polyester Enclosure, IP66


The CAB P series from Fibox is an IP66 rated wall mount enclosure made from impact resistant glass reinforced polyester. It can withstand harsh industrial and outdoor environments and has a UL94-HB flammability rating.

Cabinets


Manufactured from high impact resistant glass reinforced polyester

Light grey RAL 7035

Withstands harsh industrial and outdoor environments

Hinged cover

Flammability rating UL94-HB

UV resistant UL 508

Electrically insulated

Mounting Plates (supplied separately)


Galvanised steel 1.5 mm thick

Mounting screws are supplied with the cabinet

Note

The screws for mounting the enclosure on to the wall are not included.

Approvals

NEMA Type 3, 3R, 3S, 4, 4X, 12, 13.

Standards

EN 60529, EN 50102.

Supplied with

Cabinet base, door with PUR gasket, 3 mm double bit lock with transport and plastic key. Screws for mounting plate/DIN Rail and for fastening the wall mounting lugs to the cabinet.

관련된 링크들