Schneider Electric NSY Series Bakelite Mounting Plate for Use with Thalassa PLA 1 m x 125 mm x 750mm
- RS 제품 번호:
- 288-2168
- 제조사 부품 번호:
- NSYPMB107
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩247,700.00
재고있음
- 추가로 2026년 11월 02일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩247,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-2168
- 제조사 부품 번호:
- NSYPMB107
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 125mm | |
| For Use With | Thalassa PLA | |
| Width | 750mm | |
| Material | Bakelite | |
| Height | 1m | |
| Colour | Black | |
| Mounting plate type | Insulated | |
| Series | NSY | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 125mm | ||
For Use With Thalassa PLA | ||
Width 750mm | ||
Material Bakelite | ||
Height 1m | ||
Colour Black | ||
Mounting plate type Insulated | ||
Series NSY | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Bakelite insulating mounting plate is a key component of Thalassa range enclosures, designed for multi-purpose applications. With dimensions of 1000x750mm, this mounting plate is made of high quality Bakelite material, ensuring durability and reliability. It can withstand a permanent load of up to 150kg, making it ideal for various installation requirements.
Made of Bakelite material for insulating properties
Screw fixing mode with M8 screw type for secure installation
Compatible with Thalassa Thalassa PLA range enclosures
Can support a permanent load of up to 150kg
Dimensions: 1000x750x125mm with 5mm thickness for optimal fit
관련된 링크들
- Schneider Electric NSY Series Bakelite Mounting Plate for Use with Thalassa Thalassa PLA 750 mm x 1m
- Schneider Electric NSY Series Bakelite Mounting Plate for Use with Thalassa Thalassa PLA 1.25 m x 1.25 m x 1.25m
- Schneider Electric NSY Series Polyester Mounting Plate for Use with Thalassa Thalassa PLA 1 m x 750 mm x 750mm
- Schneider Electric PanelSeT Series Bakelite Mounting Plate for Use with Thalassa Thalassa PLA 50 mm x 500 mm x 500mm
- Schneider Electric PanelSeT Series Bakelite Mounting Plate for Use with Thalassa Thalassa PLA 1.25 m x 1.25 m x 500mm
- Schneider Electric Bakelite Mounting Plate Mounting Plate, 625mm W, 640 mm L for Use with Thalassa PLA
- Schneider Electric Bakelite Mounting Plate Mounting Plate, 875mm W, 1140 mm L for Use with Thalassa PLA
- Schneider Electric Bakelite Mounting Plate Mounting Plate, 625mm W, 1140 mm L for Use with Thalassa PLA