Schneider Electric NSY Series Magnetic Lamp for Use with Thalassa, Spacial 30.5 mm x 310 mm

Subtotal (1 unit)*

₩132,080.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 06일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩132,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-2160
제조사 부품 번호:
NSYLAMT5LD1VDC
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Accessory Type

Magnetic Lamp

Product Type

Enclosure Accessory

Length

310mm

For Use With

Thalassa, Spacial

Height

30.5mm

IP Rating

IP20

Series

NSY

Standards/Approvals

IEC 60598

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Schneider Electric cost-effective LED lamp is designed for 24/48 V DC application, providing 5W of power. With a sleek aluminium finish and integral LED bulb base, this lamp offers a luminous flux of 470 lm at a colour temperature of 4000 K. It is designed for multi-purpose use with a long service life of 25000 hours, making it a durable lighting solution for various environments.

Powerful 5W LED lamp suitable for 24/48 V DC operation

Integrates integral LED bulb base for energy efficient lighting

Provides a luminous flux of 470 lm with a colour temperature of 4000 K

Comes with 3m and 1m cable quick connectors for easy electrical connection

Features IP20 degree of protection for electrical insulation

Sustainable and eco friendly design as a Green Premium product

관련된 링크들