RS Better World

Schneider Electric NSY Series Galvanised Steel Chassis for Use with Thalassa PLA, Thalassa PHD 1.25 m x 1.25 m x 750mm

Subtotal (1 unit)*

₩2,258,014.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,258,014.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
288-2150
제조사 부품 번호:
NSYDLP231G
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Chassis Plate

Accessory Type

Chassis

Length

1.25m

For Use With

Thalassa PLA, Thalassa PHD

Width

750mm

Material

Galvanised Steel

Height

1.25m

Colour

Grey

Series

NSY

Standards/Approvals

RoHS

Better World Claim

Designed for Disassembly

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
ES
The Schneider Electric modular distribution chassis is a premium product is designed for multi-purpose applications. With a total of 231 modules and a durable galvanised steel construction, this chassis offers outstanding performance and reliability. It is designed to be mounted at the front of an enclosure, compatible with Thalassa PLA and PHD ranges. The front panel is self-extinguishing and the chassis can be adjusted in height for DIN rail installation.

231 modules for modular distribution applications

Galvanised steel construction for durability

Compatible with Thalassa PLA and PHD ranges

Adjustable height for DIN rail installation

Self extinguishing front panel

IP2x protection when mounted correctly

관련된 링크들