RS Better World
Schneider Electric PrismaSeT P Series Metal Rail for Use with PrismaSeT PrismaSeT P 27 mm x 27 mm x 325mm
- RS 제품 번호:
- 288-1686
- 제조사 부품 번호:
- LVS03593
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩361,666.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩361,666.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 288-1686
- 제조사 부품 번호:
- LVS03593
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Accessory Type | Rail | |
| Product Type | Rail | |
| Length | 27mm | |
| For Use With | PrismaSeT PrismaSeT P | |
| Width | 325mm | |
| Material | Metal | |
| Height | 27mm | |
| Colour | Natural | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Accessory Type Rail | ||
Product Type Rail | ||
Length 27mm | ||
For Use With PrismaSeT PrismaSeT P | ||
Width 325mm | ||
Material Metal | ||
Height 27mm | ||
Colour Natural | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-2, IEC 61439-1 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Rail accessory from SCHNEIDER is designed for use with PrismaSeT P range and is ideal for cubicles with specific dimensions. With a set of 2 slide rails and angle brackets, this product is a reliable installation accessory made of metal, ensuring durability and stability for your electrical setup.
Compatible with PrismaSeT P range
Set of 2 slide rails and angle brackets included
Made of sturdy metal material for long lasting performance
Green Premium product with sustainable offer status
Compliant with IEC 61439 1 and IEC 61439 2 standards
관련된 링크들
- Schneider Electric PrismaSeT P Series Metal Rail for Use with PrismaSeT PrismaSeT P 30 mm x 325 mm x 400mm
- Schneider Electric PrismaSeT P Series Plastic Gland Plate for Use with PrismaSeT P Framework 200 mm x 200 mm x 325mm
- Schneider Electric PrismaSeT P Series Metal Rail for Use with PrismaSeT PrismaSeT P 39 mm x 39 mm x 629mm
- Schneider Electric PrismaSeT P Series Metal Cross-member for Use with PrismaSeT PrismaSeT P Cubicle 50 mm x 50 mm x
- Schneider Electric PrismaSeT P Series Metal Cable Support for Use with PrismaSeT PrismaSeT P Cubicle 30 mm x 650 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 325 mm x 325 mm x 195mm
- Schneider Electric PrismaSeT G Series Plastic Cable Strap for Use with PrismaSeT PrismaSeT P Cubicle 27 mm x 78 mm x
- Schneider Electric PrismaSeT G Series Rail for Use with PrismaSeT, PrismaSeT G Rail, PrismaSeT P Cubicle 10 mm x 27mm