RS Better World
Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT
- RS 제품 번호:
- 288-1613
- 제조사 부품 번호:
- LVS03223
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩389,284.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩389,284.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 288-1613
- 제조사 부품 번호:
- LVS03223
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Front Plate | |
| Accessory Type | Front Plate | |
| Length | 500mm | |
| For Use With | PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT G Enclosure | |
| Width | 400mm | |
| Material | Steel | |
| Height | 400mm | |
| Colour | White | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Front Plate | ||
Accessory Type Front Plate | ||
Length 500mm | ||
For Use With PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT G Enclosure | ||
Width 400mm | ||
Material Steel | ||
Height 400mm | ||
Colour White | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front plate from Schneider Electric is designed for Modular devices and is compatible with PrismaSeT G and P range of products. Made from textured steel with a protective treatment, this front plate is white in color and meets IEC standards. It is suitable for Acti 9 and Multi9 fixed modular devices up to 40 A, with direct connection and 3 horizontal rows for easy installation.
Suitable for Acti 9 and Multi9 fixed modular devices up to 40 A
Steel material with a textured matt surface finish
Complies with IEC standards for safety and reliability
관련된 링크들
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT
- Schneider Electric PrismaSeT G Series Glass Front Plate for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT
- Schneider Electric PrismaSeT Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT G
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT
- Schneider Electric PrismaSeT Series Steel Front Plate for Use with PrismaSeT P and G Enclosure, PrismaSeT P Cubicle 250
- Schneider Electric PrismaSeT Series Steel Front Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 250 mm x
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 250 mm x 500mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 300 mm x 500mm