RS Better World

Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Duct 350 mm x 350 mm

Subtotal (1 unit)*

₩305,194.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩305,194.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
288-1581
제조사 부품 번호:
LVS03080
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Mounting Plate

Accessory Type

Mounting Plate

Length

350mm

For Use With

PrismaSeT PrismaSeT G Duct

Width

300mm

Material

Sheet Steel

Height

350mm

Colour

White

Series

PrismaSeT G

Standards/Approvals

IEC 61439-2

Better World Product

Yes

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
CZ
The Schneider Electric Mounting plate is specifically designed for vertical fixed installation and has a width of 600mm. The mounting plate is made of sheet steel with an electrophoresis treatment and a hot-polymerised polyester epoxy powder surface finish. It is a white (RAL 9003) plate that provides a sturdy and reliable installation for the compatible circuit breakers.

Made of sheet steel for durability and strength

Matt textured surface finish for a professional look

Complies with IEC 61439 2 standards and holds ASTA certification

Halogen free and PVC free construction for environmental sustainability

관련된 링크들