RS Better World

Schneider Electric PrismaSeT G Series Polyester Plinth Spare Part for Use with IP30 Enclosure, IP31 Enclosure, IP43

Subtotal (1 unit)*

₩480,884.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩480,884.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
288-1537
제조사 부품 번호:
LVS01050
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Plinth

Accessory Type

Plinth Spare Part

For Use With

IP30 Enclosure, IP31 Enclosure, IP43 Enclosure, PrismaSeT G Enclosure

Material

Polyester

Height

150mm

IP Rating

IP30

Series

PrismaSeT G

Standards/Approvals

RoHS

Hazardous Area Certification

No

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric PrismaSeT G Plinth Spare Part is a crucial accessory for IP30 enclosures within the PrismaSeT range. It includes 2 drilled base brackets, one for each side, complete with screws for easy installation. With a net weight of 1.16 kg and a height of 150 mm, this spare part is designed for practicality and durability, finished in a sleek white colour RAL 9003.

Includes two drilled base brackets for left and right sides of the enclosure

Comes with self threading screws for secure installation

IP30 degree of protection for added safety

Specifically compatible with IP30 enclosures for seamless integration

관련된 링크들