RS Better World
Schneider Electric PrismaSeT G Series Steel Cross-member for Use with PrismaSeT G Enclosure 125 mm x 1.2 m x 1.2m
- RS 제품 번호:
- 288-1338
- 제조사 부품 번호:
- LVS08811
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩831,718.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩831,718.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 288-1338
- 제조사 부품 번호:
- LVS08811
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Accessory Type | Cross-member | |
| Product Type | Enclosure Accessory | |
| Length | 1.2m | |
| For Use With | PrismaSeT G Enclosure | |
| Width | 1.2m | |
| Material | Steel | |
| Height | 125mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Accessory Type Cross-member | ||
Product Type Enclosure Accessory | ||
Length 1.2m | ||
For Use With PrismaSeT G Enclosure | ||
Width 1.2m | ||
Material Steel | ||
Height 125mm | ||
Colour White | ||
IP Rating IP30 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- IT
The Schneider Electric reinforcement cross-member is specifically designed for PrismaSeT G enclosures, providing enhanced stability and support. With a durable steel construction and a sleek white finish, this cross-member ensures a secure installation for your PrismaSeT G enclosure. It is a Green Premium product, making it a sustainable choice for your electrical setup.
Compatible with PrismaSeT G enclosures
Made of high quality steel for durability
Sleek white finish in RAL 9003 colour
Provides reinforcement and stability to your enclosure
Net weight of 6.59 kg for secure installation
Halogen free plastic parts for environmental friendliness
관련된 링크들
- Schneider Electric PrismaSeT G Series Steel Cross-member for Use with PrismaSeT G Enclosure 125 mm x 125 mm x 900mm
- Schneider Electric PrismaSeT G Series Steel Cross-member for Use with PrismaSeT P Cubicle 125 mm x 1.5 m x 1.5m
- Schneider Electric PrismaSeT G Series Steel Cross-member for Use with PrismaSeT P Cubicle 125 mm x 1.8 m x 1.8m
- Schneider Electric PrismaSeT G Series Steel Cross-member for Use with IP31 Enclosure, IP43 Enclosure, PrismaSeT G
- Schneider Electric PrismaSeT P Series Metal Cross-member for Use with PrismaSeT PrismaSeT P Cubicle 50 mm x 50 mm x
- Schneider Electric PrismaSeT P Series Metal Cross-member for Use with PrismaSeT P Cubicle 48 mm x 48 mm x 375mm
- Schneider Electric PrismaSeT P Series Metal Cross-member for Use with PrismaSeT P Cubicle 48 mm x 48 mm x 191mm
- Schneider Electric PrismaSeT G Series Steel Cross-member for Use with IP30 Enclosure, IP31 Enclosure, IP43 Enclosure,