Schneider Electric PrismaSeT P Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 2 m x 2 m x 400mm

Subtotal (1 unit)*

₩2,476,344.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,476,344.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-1323
제조사 부품 번호:
LVS08753
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Side Panel

Length

2m

For Use With

PrismaSeT G Enclosure

Width

400mm

Material

Sheet Steel

Height

2m

Colour

White

IP Rating

IP31

Series

PrismaSeT P

Standards/Approvals

IEC 61439-2 for enclosure, IEC 61439-1 for enclosure

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Side Panel is a versatile and essential component designed for low voltage electrical distribution enclosures. Made from high quality treated sheet steel with electrophoresis treatment and hot-polymerised polyester epoxy powder for durability. With a sleek white finish and matt texture, this side panel adds both functionality and aesthetics to your electrical setup. It is compliant with IEC standards and has IP31 and IK08 protection levels for safety and reliability.

Made from treated sheet steel for durability

Compliant with IEC 61439 1 and 61439 2 standards for reliable performance

IP31 and IK08 protection ratings for safety

Sustainable Green Premium product with REACh and RoHS compliance

PVC free and mercury free construction for environmental safety

관련된 링크들