RS Better World

Schneider Electric PrismaSeT P Series Steel Rear Panel for Use with PrismaSeT P Enclosure 2 m x 2 m x 800mm

Subtotal (1 unit)*

₩2,012,550.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,012,550.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
288-1321
제조사 부품 번호:
LVS08748
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Rear Panel

Accessory Type

Rear Panel

Length

2m

For Use With

PrismaSeT P Enclosure

Width

800mm

Material

Steel

Height

2m

Colour

White

IP Rating

IP55

Series

PrismaSeT P

Standards/Approvals

IEC 61439-1 for enclosure, IEC 61439-2 for enclosure

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Rear Panel is designed for the PrismaSeT P enclosure, providing a durable and secure solution for low voltage electrical distribution. Made from treated sheet steel with electrophoresis treatment and hot-polymerised polyester epoxy powder, this panel is built to last. With an IP55 degree of protection, IK10 degree of protection, and compliance with various standards, this rear panel offers reliable performance and peace of mind for your electrical systems.

Treated sheet steel construction for durability and longevity

IP55 degree of protection for secure use in various environments

IK10 degree of protection for impact resistance

Compliance with IEC 61439 1 and IEC 61439 2 standards for quality assurance

관련된 링크들