RS Better World
Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT P Cubicle 50 mm x 400 mm x 50mm
- RS 제품 번호:
- 288-1286
- 제조사 부품 번호:
- LVS08641
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩186,920.00
일시적 품절
- 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩186,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 288-1286
- 제조사 부품 번호:
- LVS08641
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Front Plate | |
| Accessory Type | Front Plate | |
| Length | 400mm | |
| For Use With | PrismaSeT P Cubicle | |
| Width | 50mm | |
| Material | Steel | |
| Height | 50mm | |
| Colour | Green | |
| IP Rating | IP41, IP55, IP31 | |
| Mounting plate type | Plain | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Front Plate | ||
Accessory Type Front Plate | ||
Length 400mm | ||
For Use With PrismaSeT P Cubicle | ||
Width 50mm | ||
Material Steel | ||
Height 50mm | ||
Colour Green | ||
IP Rating IP41, IP55, IP31 | ||
Mounting plate type Plain | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Front Plate is a key accessory for PrismaSeT P cubicles, designed with painted steel and a green finish. With an IP degree of protection of IP31, IP41, and IP55, this front plate is suitable for a variety of applications in different environments. The electrophoresis treatment and hot-polymerised polyester epoxy powder provide durability and a textured matte finish.
Front plate accessory for PrismaSeT P cubicles
Suitable for cubicle ducts with a width of 400mm
Complies with IEC standards 61439 2 and 61439 1
RoHS compliance and halogen free plastic parts
Easy to install and maintain with a set of 1 included in each pack
관련된 링크들
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT P Cubicle 50 mm x 650 mm x 50mm
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT P Cubicle 50 mm x 800 mm x 50mm
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT P Cubicle 50 mm x 300 mm x 50mm
- Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 150 mm x 150 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 250 mm x 500 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 500 mm x 500 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 350 mm x 500 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 400 mm x 400 mm x