RS Better World

Schneider Electric PrismaSeT P Series Steel Door for Use with PrismaSeT PrismaSeT P Cubicle 1.92 m x 1.925 m x 800mm

Subtotal (1 unit)*

₩2,973,550.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,973,550.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
288-1274
제조사 부품 번호:
LVS08528
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Door

Accessory Type

Door

Length

1.925m

For Use With

PrismaSeT PrismaSeT P Cubicle

Width

800mm

Material

Steel

Height

1.92m

Colour

White

IP Rating

IP55

Series

PrismaSeT P

Standards/Approvals

IEC 61439-1, IEC 61439-2

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Plain type door for enclosures is designed for the PrismaSeT range of products. With an IP55 degree of protection, reversible door opening side, and a set of 1 door equipped with a handle and key lock, this white door provides a secure and durable solution for cubicles.

IP55 degree of protection for durability and reliability

Reversible door opening side for flexibility in installation

Keylock for added security

Set of 1 door with handle included for convenience

Electrophoresis treatment and hot polymerised polyester epoxy powder for protective treatment

관련된 링크들