RS Better World
Schneider Electric PrismaSeT P Series Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 400 mm x 650mm
- RS 제품 번호:
- 288-1270
- 제조사 부품 번호:
- LVS08496
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩666,152.00
일시적 품절
- 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩666,152.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 288-1270
- 제조사 부품 번호:
- LVS08496
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Accessory Type | Gland Plate | |
| Product Type | Gland Plate | |
| Length | 400mm | |
| For Use With | PrismaSeT PrismaSeT P Cubicle | |
| Width | 650mm | |
| Material | Steel | |
| Colour | White | |
| IP Rating | IP31 | |
| Mounting plate type | Two Part Gland Plate | |
| Series | PrismaSeT P | |
| Standards/Approvals | RoHS | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Accessory Type Gland Plate | ||
Product Type Gland Plate | ||
Length 400mm | ||
For Use With PrismaSeT PrismaSeT P Cubicle | ||
Width 650mm | ||
Material Steel | ||
Colour White | ||
IP Rating IP31 | ||
Mounting plate type Two Part Gland Plate | ||
Series PrismaSeT P | ||
Standards/Approvals RoHS | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Schneider Electric Gland Plate is designed for use with PrismaSeT P enclosures, offering a two-part gland plate suitable for W650mm x D400mm enclosures with an IP31 protection rating. Made from treated sheet steel with a textured matt finish in white (RAL 9003), this product is not only durable but also environmentally friendly, meeting various regulations such as Reach and RoHS directives.
Two part gland plate design for easy installation in W650mm x D400mm enclosures
Treated sheet steel material ensures durability and longevity
Textured matt finish in white (RAL 9003) for a sleek appearance
IP31 protection rating for safe usage in various environments
Compliant with Reach and RoHS regulations for environmental sustainability
관련된 링크들
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 800 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 400 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT PrismaSeT P Cubicle x 600 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Gland Plate for Use with PrismaSeT P Cubicle x 600 mm x 800mm
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 30 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 192 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 150 mm x 150
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT P Cubicle 202 mm x 202