RS Better World
Schneider Electric PrismaSeT G Series Plinth for Use with PrismaSeT PrismaSeT G Enclosure 150 mm x 600 mm x 600mm
- RS 제품 번호:
- 288-1254
- 제조사 부품 번호:
- LVS08393
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩584,108.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩584,108.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 288-1254
- 제조사 부품 번호:
- LVS08393
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Accessory Type | Plinth | |
| Product Type | Plinth | |
| Length | 600mm | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Width | 600mm | |
| Height | 150mm | |
| Colour | Anthracite | |
| IP Rating | IP55 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Accessory Type Plinth | ||
Product Type Plinth | ||
Length 600mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 600mm | ||
Height 150mm | ||
Colour Anthracite | ||
IP Rating IP55 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Schneider Electric Plinth Cover Panel from the PrismaSeT range is designed to be compatible with IP55 enclosures. It has a height of 150mm, a width of 600mm, and a net weight of 4.78kg. The panel is anthracite grey in colour and is PVC free, making it a sustainable and environmentally friendly choice.
Compatible with IP55 enclosures for optimum protection
Height of 150mm and width of 600mm for a perfect fit
Net weight of 4.78kg for easy handling
Anthracite grey colour adds a modern look to the enclosure
PVC free and halogen free plastic parts for environmental sustainability
관련된 링크들
- Schneider Electric PrismaSeT G Series Plinth Support for Use with PrismaSeT (PrismaSeT G) Enclosure x 150 mm x 600mm
- Schneider Electric PrismaSeT G Series Plinth for Use with IP55 Enclosure, PrismaSeT PrismaSeT G Enclosure 150 mm x 150
- Schneider Electric PrismaSeT G Series Plinth for Use with PrismaSeT G Enclosure 100 mm x 300 mm x 100mm
- Schneider Electric PrismaSeT G Series Steel Ring for Use with PrismaSeT PrismaSeT G Enclosure x 600 mm x 600mm
- Schneider Electric PrismaSeT G Series Polyester Plinth for Use with For IP30 Enclosure W 300 mm, PrismaSeT G, Plinth
- Schneider Electric PrismaSeT G Series Plinth for Use with PrismaSeT PrismaSeT G Enclosure, IP41 Enclosure, IP31
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 480 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 330 mm x 600 mm x