Fibox PC Series ABS Enclosure for Use with Enclosures x 280 mm x 190mm
- RS 제품 번호:
- 288-1038
- 제조사 부품 번호:
- PC 2819 18 G-2FSH encl.
- 제조업체:
- Fibox
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 288-1038
- 제조사 부품 번호:
- PC 2819 18 G-2FSH encl.
- 제조업체:
- Fibox
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fibox | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 280mm | |
| For Use With | Enclosures | |
| Width | 190mm | |
| Material | ABS | |
| Series | PC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fibox | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 280mm | ||
For Use With Enclosures | ||
Width 190mm | ||
Material ABS | ||
Series PC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Fibox enclosure base features screws for mounting plates, a cover with a PUR gasket and polyamide cover screws.
Temperature -40 to 80 °C
Halogen free
관련된 링크들
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures 280 mm x 280 mm x 190mm
- Fibox PC Series ABS Enclosure for Use with Enclosures 190 mm x 190 mm x 190mm
- Fibox PC Series ABS Enclosure for Use with Enclosures x 280 mm x 280mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures 190 mm x 190 mm x 190mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 280 mm x 180 mm x 190 mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 280 mm x 130 mm x 190 mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures 280 mm x 280 mm x 280mm
- Fibox PC Series ABS Enclosure for Use with Enclosures 380 mm x 380 mm x 280mm