RS Better World

Schneider Electric Linergy Series Busbar for Use with PrismaSeT PrismaSeT Enclosure 1.68 m x 1.675 m x 50mm

Subtotal (1 unit)*

₩2,572,948.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,572,948.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
288-0780
제조사 부품 번호:
LVS04525
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Busbar

Length

1.675m

For Use With

PrismaSeT PrismaSeT Enclosure

Width

50mm

Height

1.68m

Colour

Natural

Series

Linergy

Standards/Approvals

IEC 61439-2, IEC 61439-1

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Schneider Electric Drilled Vertical Flat Bar is a high quality busbar ideal for various applications in electrical installations. With a length of 1675mm and a cross-section of 50x10mm, this busbar provides excellent performance and reliability. It is designed for use with PrismaSeT P enclosures and offers a rated operational current of 1200A at 35°C, making it suitable for demanding electrical setups.

50x10mm flat bar busbar for efficient power distribution

Vertical installation with multiple supporting options for flexibility

1200A rated operational current at 35°C for reliable performance

Compliant with IEC 61439 2 and IEC 61439 1 standards for safety and quality assurance

Environmentally friendly design with RoHS compliance and halogen free plastic parts

관련된 링크들