Subtotal (1 unit)*
₩2,091,520.00
마지막 RS 재고
- 최종적인 1 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,091,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-7264
- Distrelec 제품 번호:
- 303-15-987
- 제조사 부품 번호:
- NBPD0175
- 제조업체:
- APC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | APC | |
| Product Type | Enclosure | |
| Accessory Type | Accessory Kit | |
| Colour | Black | |
| Series | NBPD | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 APC | ||
Product Type Enclosure | ||
Accessory Type Accessory Kit | ||
Colour Black | ||
Series NBPD | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PH
The APC NetBotz Rack Access Pod 175 is designed to provide secure and convenient access control for your rack enclosures. This 1U pod works with NetBotz rack handles and NetBotz 755/756 or NetBotz 750 for remote and local access control. With convenient mounting options and environmental specifications, this pod is a reliable choice for large deployments.
Compatible with NetBotz rack handles NBHN125 or NBHN1356
Allows remote and local access control
Scalable for large deployments
A-Link communication port protocol for easy connectivity
Black colour with sleek design for front or rear mounting
Compact and lightweight design with quick installation
Operating altitude up to 10000 ft. for versatile deployment options
Compliant with latest regulations and environmental standards
관련된 링크들
- APC NBPD Series Accessory Kit
- APC Netshelter PDU Series Orange Beacon Rack
- APC Netshelter PDU Straight to Straight Power Cord, 3 m
- APC UPS Ferrite Ring for use with 10BT Ethernet Network Cabling, Netshelter PDU Series
- APC Netshelter PDU Straight to Straight Power Cord, 2 m Black
- APC Netshelter PDU Straight to Straight Power Cord, 3 m Black
- APC Netshelter PDU Straight to Straight Power Cord, 2.5 m Black
- APC Netshelter PDU Straight to Straight Power Cord, 3.05 m Black