ABB 1SLM0065 Series Steel Base Plate for Use with MISTRAL65 246 mm x 458 mm x 458mm
- RS 제품 번호:
- 286-4926
- 제조사 부품 번호:
- 1SLM006500A1951
- 제조업체:
- ABB
Subtotal (1 unit)*
₩89,160.00
제조사가 재고 비축중
- 2026년 12월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩89,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-4926
- 제조사 부품 번호:
- 1SLM006500A1951
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Accessory Type | Base Plate | |
| Product Type | Base Plate | |
| Length | 458mm | |
| For Use With | MISTRAL65 | |
| Width | 458mm | |
| Material | Steel | |
| Height | 246mm | |
| Series | 1SLM0065 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Accessory Type Base Plate | ||
Product Type Base Plate | ||
Length 458mm | ||
For Use With MISTRAL65 | ||
Width 458mm | ||
Material Steel | ||
Height 246mm | ||
Series 1SLM0065 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- IT
The ABB metal base plate described measures 3 units by 12 units and features three rows, typically used as a support or foundation for structures. Its design accommodates multiple components arranged in three parallel lines. The accessory type specified as "base plates" likely refers to additional plates that complement the main base plate, serving purposes like extension or reinforcement, depending on the application.
Construction material metal
Material steel
관련된 링크들
- ABB 1SLM0065 Series Steel Base Plate for Use with MISTRAL65 15 mm x 458 mm x 456mm
- ABB 1SLM0065 Series Steel Base Plate for Use with MISTRAL65 356 mm x 458 mm x 456mm
- ABB 1SLM0065 Series Plastic Base Plate for Use with MISTRAL65 246 mm x 306 mm x 306mm
- ABB 1SLM0065 Series Plastic Base Plate for Use with MISTRAL65 246 mm x 456 mm x 456mm
- ABB 1SLM0065 Series Plastic Base Plate for Use with MISTRAL65 356 mm x 306 mm x 306mm
- ABB 1SLM0065 Series Plastic Door for Use with MISTRAL65H Switchboard 15 mm x 400 mm x 245mm
- ABB 1SLM0065 Series Plastic Door for Use with MISTRAL65H Switchboard 15 mm x 400 mm x 355mm
- ABB 1SLM0065 Series Plastic Door for Use with MISTRAL65H Switchboard 15 mm x 248 mm x 251mm