Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements 2 mm x 131.3 mm

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
284-2089
제조사 부품 번호:
2200946
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Front Plate

Accessory Type

Front Plate

Length

131.3mm

For Use With

UM-ALU 4-..COVER PA.. Lateral Elements

Width

101.8mm

Material

Aluminium

Height

2mm

IP Rating

IP40

Series

UM-ALU

Standards/Approvals

CHINA RoHS, EU REACH SVHC, EU RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Front plate constructed with an aluminium extruded profile. It offers a variety of connection technologies. One notable feature is its ability to be mounted on the DIN rail.

EMC protection

RoHS compliant

IP40 degree of protection

관련된 링크들