Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements 2 mm x 165 mm x
- RS 제품 번호:
- 284-1653
- 제조사 부품 번호:
- 2202090
- 제조업체:
- Phoenix Contact
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 284-1653
- 제조사 부품 번호:
- 2202090
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 165mm | |
| For Use With | UM-ALU 4-..COVER PA.. Lateral Elements | |
| Width | 71.8mm | |
| Material | Aluminium | |
| Height | 2mm | |
| IP Rating | IP40 | |
| Series | UM-ALU | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 165mm | ||
For Use With UM-ALU 4-..COVER PA.. Lateral Elements | ||
Width 71.8mm | ||
Material Aluminium | ||
Height 2mm | ||
IP Rating IP40 | ||
Series UM-ALU | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Front plate constructed with an aluminium extruded profile. It offers a variety of connection technologies. One notable feature is its ability to be mounted on the DIN rail.
EMC protection
RoHS compliant
IP40 degree of protection
관련된 링크들
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements 2 mm x 165 mm x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements 2 mm x 990 mm x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements 2 mm x 236 mm x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements 2 mm x 40 mm x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements 2 mm x 95 mm x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements 2 mm x 235 mm x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements 2 mm x 200 mm x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements 2 mm x 61.3 mm x