CAMDENBOSS CHDASMP Series Steel Mounting Plate for Use with X Series Heavy Duty Enclosure 1.6 mm x 179 mm x 129mm
- RS 제품 번호:
- 281-9499
- Distrelec 제품 번호:
- 304-29-184
- 제조사 부품 번호:
- CHDASMP32
- 제조업체:
- CAMDENBOSS
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 281-9499
- Distrelec 제품 번호:
- 304-29-184
- 제조사 부품 번호:
- CHDASMP32
- 제조업체:
- CAMDENBOSS
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | CAMDENBOSS | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 179mm | |
| For Use With | X Series Heavy Duty Enclosure | |
| Width | 129mm | |
| Material | Steel | |
| Height | 1.6mm | |
| Colour | Natural | |
| IP Rating | IP00 | |
| Series | CHDASMP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 CAMDENBOSS | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 179mm | ||
For Use With X Series Heavy Duty Enclosure | ||
Width 129mm | ||
Material Steel | ||
Height 1.6mm | ||
Colour Natural | ||
IP Rating IP00 | ||
Series CHDASMP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- KR
The CAMDENBOSS Mount Plate for X Series heavy duty accessory having box size 12. It has length of 129 mm, width of 179 mm and height of 1.6 mm. It has Steel Material with metal base.
Mounting plates for each enclosure available
Easy to assemble and sturdy construction
관련된 링크들
- CAMDENBOSS CHDASMP Series Steel Mounting Plate for Use with X Series Heavy Duty Enclosure 1.6 mm x 179 mm x 129mm
- CAMDENBOSS Steel Mounting Plate, 224mm W, 129 mm L for Use with X SERIES HEAVY DUTY ENCLOSURES
- CAMDENBOSS Steel Mounting Plate, 365mm W, 265 mm L for Use with X SERIES HEAVY DUTY ENCLOSURES
- CAMDENBOSS Steel Steel Mounting Plate, 262mm W, 262 mm L for Use with X SERIES HEAVY DUTY ENCLOSURES
- CAMDENBOSS Steel Steel Mounting Plate, 266mm W, 166 mm L for Use with X SERIES HEAVY DUTY ENCLOSURES
- CAMDENBOSS Steel Steel Mounting Plate, 161mm W, 101 mm L for Use with X SERIES HEAVY DUTY ENCLOSURES
- Phoenix Contact AE MP Series Steel Mounting Plate x 179 mm x 64mm
- Rose Galvanised Steel Unpainted Mounting Plate Mounting Plate, 179mm W, 2 mm L for Use with Polyester Standard