RS Better World

Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT G) Enclosure x 250 mm x 500mm

Subtotal (1 unit)*

₩109,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩109,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
276-8783
제조사 부품 번호:
LVS03205
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Accessory Type

Front Plate

Product Type

Front Plate

Length

250mm

For Use With

PrismaSeT (PrismaSeT G) Enclosure

Width

500mm

Material

Steel

Series

PrismaSeT G

Standards/Approvals

IEC 61439-1, IEC 61439-2, ASTA

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

Better World Product

Yes

제외

COO (Country of Origin):
FR

MODULAR FRONT PLATE W600/W650 5M


Front plate with cut-out protecting control devices suitable for PrismaSeT P Cubicles and PrismaSeT G Wall-Mounted and Floor-Standing Enclosures. Compatibility with all modular devices Set of 4 covers of 430 mm. Designed for horizontal installation, making it ideal for a wide range of electrical setups. It is compatible with enclosures that have a width of 600mm and with 5 vertical modules The nominal height and width are 250mm and 500mm respectively. It is made of steel. The color is White RAL 9003 and Complies with RoHS and REACh standards. Electrophoresis treatment and hot-polymerised polyester epoxy powder sheet steel.

PrismaSeT P & G front plate, for modular device

Type of front plate is cut-out plate

Number of device per horizontal rows is one, with vertical modules of 5M

To be part of a PrismaSeT P & G vertrcal mounted front plate

for floor-standing enclosure - width 600/650mm

Green premium certified

RoHS compliant

관련된 링크들