RS Better World

Schneider Electric PrismaSeT S Series Glass Transparent Door for Use with Enclosure x 796 mm x 568mm

Subtotal (1 unit)*

₩567,100.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩567,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
276-1646
제조사 부품 번호:
LVSSDT424
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Door

Accessory Type

Transparent Door

Length

796mm

For Use With

Enclosure

Width

568mm

Material

Glass

IP Rating

IP41

Series

PrismaSeT S

Standards/Approvals

EU-RoHS, REACH

Hazardous Area Certification

No

Better World Product

Yes

Better World Claim

Designed for Disassembly

제외

COO (Country of Origin):
IT
The Schneider Electric Door offering a clear and colorless design. Specifically tailored for enclosures accommodating 4 horizontal rows of 24 modules each, this transparent door is intended for surface mounting. Key features include its transparent construction, allowing visibility into the enclosure, and a durable glass material ensuring reliability. The door is equipped with 48 pitches at 9 mm, containing a total of 96.0 modules at 18 mm each. The dimensions of the door are as a width of 568 mm, a height of 796 mm, and a depth of 48.4 mm. With a net weight of 7 kg.

Mercury free

RoHS compliant

Toxic heavy metal free

IP41 degree of protection

관련된 링크들