Spelsberg ASS-kl Series External Hinge Set for Use with Retrofitting the Enclosure Cover to Hinged Door x 8.4 mm x 7.5mm
- RS 제품 번호:
- 276-0909
- 제조사 부품 번호:
- 19000201
- 제조업체:
- Spelsberg
Subtotal (1 unit)*
₩7,520.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩7,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-0909
- 제조사 부품 번호:
- 19000201
- 제조업체:
- Spelsberg
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Spelsberg | |
| Product Type | Hinge Set | |
| Accessory Type | External Hinge Set | |
| Length | 8.4mm | |
| For Use With | Retrofitting the Enclosure Cover to Hinged Door | |
| Width | 7.5mm | |
| IP Rating | IP66 | |
| Series | ASS-kl | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Spelsberg | ||
Product Type Hinge Set | ||
Accessory Type External Hinge Set | ||
Length 8.4mm | ||
For Use With Retrofitting the Enclosure Cover to Hinged Door | ||
Width 7.5mm | ||
IP Rating IP66 | ||
Series ASS-kl | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Spelsberg External hinge set includes 2 hinges, fixing screws, cover plugs and drilling template is for retrofitting the enclosure cover to hinged door.
For indoor and sheltered outdoor locations
관련된 링크들
- Spelsberg AK3 Series External Hinge Set for Use with Small Distribution Boards x 27 mm x 40mm
- Rose Hinge Series Aluminium External Hinge Set for Use with Enclosure 45.5 mm x 45.5 mm x 30mm
- Spelsberg Cylinder Lock For Use With Installation in AK 03 to AK/AKi 70 Hinged Doors Distribution Boxes and AK/AKi Plus
- Wurth Elektronik, WR-CRD Micro SIM Card Connector Hinge Type 8 Way Hinged Micro SIM Memory Card Connector, Solder
- SMC ASS Series Safety Speed Control Valve Speed Controller, Threaded Rc
- Spelsberg TG ISS Series Hinge for Use with TG 1612, TG 3023, TG 2516, TG 2015, TG 2012, TG 1212 50.5 mm x 34.5 mm x 22mm
- Rittal VX 8618 Series Lock Components for Use with VX25 Baying Enclosure System, Retrofitting a Glazed Door or Sheet
- Eaton Plain Hinged Cover Protective Hinged Cover for Use with FX203, FX201