Schneider Electric Multifix Series PP, TPE Box 71 mm x 71 mm x 71mm

Subtotal (1 unit)*

₩2,560.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 492 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-8771
제조사 부품 번호:
IMT35001
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Accessory Type

Box

Product Type

Box

Length

71mm

Width

71mm

Material

PP, TPE

Height

71mm

Colour

Green

IP Rating

IP40

Series

Multifix

Standards/Approvals

EN 60670-1

Hazardous Area Certification

No

제외

COO (Country of Origin):
PL

Schneider Electric Multifix Series Box, IP40, 71x71x39mm - IMT35001


This Multifix air box is compact, with dimensions of 71x71x39 mm, and constructed from durable PP/TPE. It features an IP40 rating, ensuring protection against solid objects larger than 1mm, making it suitable for airtight installations.

Features & Benefits


• Airtight installation prevents dust and moisture ingress

• Anti-rotation system ensures secure attachment

• Operates in ambient temperatures from -5 to 60°C

• Compliant with EN 60670-1 standards for reliability

Applications


• Suitable for airtight enclosures in residential wiring

• Ideal for electrical distribution systems

Will it fit with standard installation screws?


Yes, it uses the supplied screws.

Is there a specific depth requirement for cable entry?


Yes, the drill depth required is 40mm.

Can it accommodate multiple cables?


Yes, it has four knock-outs for flexible cable arrangements.

Is it resistant to high temperatures?


It offers fire resistance up to 850°C.

관련된 링크들