nVent HOFFMAN MMHS Series Stainless Steel Hinge for Use with Enclosures 46 mm x 46 mm x 26mm
- RS 제품 번호:
- 269-8878
- 제조사 부품 번호:
- MMHS03
- 제조업체:
- nVent HOFFMAN
Subtotal (1 pack of 3 units)*
₩840,618.00
일시적 품절
- 2026년 12월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 3 + | ₩280,206.00 | ₩840,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-8878
- 제조사 부품 번호:
- MMHS03
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Hinge | |
| Length | 46mm | |
| For Use With | Enclosures | |
| Width | 26mm | |
| Material | Stainless Steel | |
| Height | 46mm | |
| Series | MMHS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Product Type Enclosure Accessory | ||
Accessory Type Hinge | ||
Length 46mm | ||
For Use With Enclosures | ||
Width 26mm | ||
Material Stainless Steel | ||
Height 46mm | ||
Series MMHS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- RO
The nVent Hoffman door hinges that allow the door to open 180degree. With the 180-degree hinges installed, the door opens fully to the side, allowing full access for operations inside the enclosure without interfering with the movement of personnel in the front. Machining is not required.
Stainless steel (316) 180 degree hinges for stainless steel wall mounted enclosures
The door can be opened 180° quickly allowing full access to the enclosure
관련된 링크들
- nVent HOFFMAN MMHS Series Stainless Steel Hinge for Use with Enclosures 46 mm x 46 mm x 26mm
- nVent HOFFMAN MMH Series Zamak Hinge for Use with Enclosures 45 mm x 45 mm x 24mm
- nVent HOFFMAN UHS Series Hinge for Use with Enclosures 70 mm x 16 mm x 24mm
- nVent HOFFMAN STB Series Mild Steel Hinge for Use with Enclosures 35 mm x 35 mm x 23mm
- nVent HOFFMAN SST Series Stainless Steel Hinge for Use with Enclosures 35 mm x 35 mm x 15mm
- nVent HOFFMAN HHI Series Aluminium Hinge for Use with Aluminium Terminal Boxes 25 mm x 14 mm x 32mm
- nVent HOFFMAN ECK Series Copper Bracket for Use with Enclosures 10 mm x 40 mm x 10mm
- nVent HOFFMAN Ag Series Polyethylene Gasket for Use with Enclosures 10 mm x 410 mm x 96mm