nVent HOFFMAN ARF Series Mild Steel Enclosure for Use with Enclosures 65 mm x 400 mm x 260mm
- RS 제품 번호:
- 269-8727
- 제조사 부품 번호:
- ARF04026R5
- 제조업체:
- nVent HOFFMAN
Subtotal (1 unit)*
₩242,564.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩242,564.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-8727
- 제조사 부품 번호:
- ARF04026R5
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure | |
| Length | 400mm | |
| For Use With | Enclosures | |
| Width | 260mm | |
| Material | Mild Steel | |
| Height | 65mm | |
| Colour | Light Grey | |
| Series | ARF | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure | ||
Length 400mm | ||
For Use With Enclosures | ||
Width 260mm | ||
Material Mild Steel | ||
Height 65mm | ||
Colour Light Grey | ||
Series ARF | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- RO
The nVent Hoffman mild steel rain hood provides shelter via a sloped roof and protects installed components from accumulated water dripping into the enclosure when the door is opened. It is to be fitted as an outdoor shelter on single mounted enclosures. The roof is slightly sloped and has a drip strip. Machining is required.
Finish RAL 7035 structured powder coating
Mild steel rain hood for mild steel wall mounted enclosures
관련된 링크들
- nVent HOFFMAN ARF Series Mild Steel Enclosure for Use with Enclosures 60 mm x 300 mm x 210mm
- nVent HOFFMAN ARF Series Mild Steel Enclosure for Use with Enclosures 68 mm x 500 mm x 300mm
- nVent HOFFMAN ARF Series Mild Steel Enclosure for Use with Enclosures 55 mm x 300 mm x 155mm
- nVent HOFFMAN ARF Series Mild Steel Enclosure for Use with Enclosures 55 mm x 400 mm x 155mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 60 mm x 60 mm x 800mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 60 mm x 60 mm x 600mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 77 mm x 77 mm x 800mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 65 mm x 65 mm x 800mm