nVent HOFFMAN Ag Series Polyethylene Gasket for Use with Enclosures 10 mm x 310 mm x 96mm
- RS 제품 번호:
- 269-8696
- 제조사 부품 번호:
- AGC02
- 제조업체:
- nVent HOFFMAN
Subtotal (1 unit)*
₩32,858.00
제조사가 재고 비축중
- 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩32,858.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-8696
- 제조사 부품 번호:
- AGC02
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Gasket | |
| Length | 310mm | |
| For Use With | Enclosures | |
| Width | 96mm | |
| Material | Polyethylene | |
| Height | 10mm | |
| Colour | Black | |
| Series | Ag | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Product Type Enclosure Accessory | ||
Accessory Type Gasket | ||
Length 310mm | ||
For Use With Enclosures | ||
Width 96mm | ||
Material Polyethylene | ||
Height 10mm | ||
Colour Black | ||
Series Ag | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- RO
The nVent Hoffman polyethylene gasket will guarantee that the enclosure's protection degree is maintained to protect components and equipment installed within it. It is to be used when a wall mounted enclosures combination (MAS/MAD/MAP) is needed. combining gaskets are to be used to bay gland plate openings together.
Provides a sealing between the gland plate and the wall mounted enclosure
The protection degree of the enclosure is maintained
관련된 링크들
- nVent HOFFMAN Ag Series Polyethylene Gasket for Use with Enclosures 10 mm x 510 mm x 96mm
- nVent HOFFMAN Ag Series Polyethylene Gasket for Use with Enclosures 10 mm x 410 mm x 96mm
- nVent HOFFMAN Ag Series Polyethylene Gland Plate for Use with Enclosures 4 mm x 4 mm x 440mm
- nVent HOFFMAN Ag Series Polyethylene Gland Plate for Use with Enclosures 4 mm x 4 mm x 340mm
- nVent HOFFMAN AL Series Polyethylene Gland Plate for Use with Enclosures 4 mm x 4 mm x 540mm
- nVent HOFFMAN Ag Series Mild Steel Gland Plate for Use with Enclosures 4 mm x 126 mm x 240mm
- nVent HOFFMAN Ag Series Mild Steel Gland Plate for Use with Enclosures 4 mm x 86 mm x 340mm
- nVent HOFFMAN Ag Series Mild Steel Gland Plate for Use with Enclosures 4 mm x 86 mm x 240mm