Rittal CP Series Castor for Use with Chiller, Data Rack, Enclosure Type VX, IW, PC, SE, TP Pedestals, TS 125 mm x 125 mm

Subtotal (1 pack of 4 units)*

₩446,544.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 28 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 16 개 단위 배송
  • 추가로 2026년 12월 07일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
4 +₩111,636.00₩446,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
263-3785
제조사 부품 번호:
7495000
제조업체:
Rittal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rittal

Product Type

Enclosure Accessory

Accessory Type

Castor

Length

125mm

For Use With

Chiller, Data Rack, Enclosure Type VX, IW, PC, SE, TP Pedestals, TS

Height

125mm

Colour

Black

Series

CP

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Rittal Series DK Enclosure Accessory, Castor - 7495000


This enclosure accessory features twin castors designed for mobile use, reliable for mounting directly on the enclosure. With a clearance floor of 125 mm and a maximum load capacity of 1,200 N per component, these castors provide convenient mobility for your enclosures.

Features & Benefits


• Designed for mobile use and direct mounting on the enclosure

• Comes with 4 twin castors, 2 with locks and 2 without

• Suitable for various enclosure types, including VX, PC, and IW

• Made of RAL 9005 black material fro easy identification

• Dimensions of 0 mm x 125 mm x 0 mm for easy installation

Applications


• Suitable for mounting on the frame of VX, AX, KX, TS, PS, ES, and AP enclosures

• Ideal for VX, VX IT, VX SE, PC cabinet system, top console lower parts, IW racks, Data racks, and Chillers

Can it be used with VX IT enclosures?


Yes, these twin castors are compatible with VX IT enclosures for easy mobility.

Will it fit on TP Pedestals?


Yes, these castors are designed to fit accurately on TP Pedestals for increased versatility.

Is it compatible with Chiller enclosures?


Yes, these twin castors can be fitted to Chiller enclosures for convenient movement.

관련된 링크들