nVent SCHROFF 10603 Series Aluminium Foot Connection Case for Use with 19 in Subracks 60 mm x 80 mm x 20mm
- RS 제품 번호:
- 255-0694
- Distrelec 제품 번호:
- 304-28-355
- 제조사 부품 번호:
- 10603-002
- 제조업체:
- nVent SCHROFF
Subtotal (1 pack of 10 units)*
₩13,120.00
일시적 품절
- 2026년 11월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩1,312.00 | ₩13,110.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 255-0694
- Distrelec 제품 번호:
- 304-28-355
- 제조사 부품 번호:
- 10603-002
- 제조업체:
- nVent SCHROFF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent SCHROFF | |
| Accessory Type | Foot Connection Case | |
| Product Type | Handle | |
| Length | 80mm | |
| For Use With | 19 in Subracks | |
| Width | 20mm | |
| Material | Aluminium | |
| Height | 60mm | |
| Colour | Silver | |
| Mounting plate type | Slotted | |
| Series | 10603 | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent SCHROFF | ||
Accessory Type Foot Connection Case | ||
Product Type Handle | ||
Length 80mm | ||
For Use With 19 in Subracks | ||
Width 20mm | ||
Material Aluminium | ||
Height 60mm | ||
Colour Silver | ||
Mounting plate type Slotted | ||
Series 10603 | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's 10603 series is a tip‐up foot from aluminium die cast material enable mounting on the bottom plate of a case. The foot is available with or without tip-up function and comes in black or grey. The load carrying capacity is 50 kg per foot with maximum case weight 40 kg. Mounting holes are provided in bottom cover of the cases.
Positioning of case is secured by anti-slip rubber inserts
Can be used instead of standard feet
Load-carrying capacity up to 50 kg per foot
RoHS compliant
관련된 링크들
- nVent SCHROFF 10603 Series Aluminium Foot Connection Case for Use with 19 in Subracks 60 mm x 80 mm x 20mm
- nVent SCHROFF Handle Front Handle for Use with Chassis, Front Panels, Subracks
- nVent SCHROFF 24562 Series Aluminium Adapter for Use with Subracks x 475 mm
- nVent SCHROFF 10603 Series Foot for Use with Cases, M4 Thread, 10 Per Pack Piece(s) 47 mm 78.4 mm 78.4mm
- nVent SCHROFF EuropacPRO Series Aluminium Telescopic Rail for Use with Subracks x 355 mm
- nVent SCHROFF Handle Front Handle for Use with Subracks
- nVent SCHROFF Guide Rail Square Nut for Use with Subracks
- nVent SCHROFF Guide Rail Handle for Use with Subracks, 5 U