Hammond 1554 Series Polycarbonate Feet for Use with 1554 and 1555 Series Enclosures 14 mm x 53 mm x 38mm
- RS 제품 번호:
- 253-9540
- 제조사 부품 번호:
- 1554FT-XY
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩14,780.00
재고있음
- 46 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩14,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-9540
- 제조사 부품 번호:
- 1554FT-XY
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Feet | |
| Accessory Type | Feet | |
| Length | 53mm | |
| For Use With | 1554 and 1555 Series Enclosures | |
| Width | 38mm | |
| Material | Polycarbonate | |
| Height | 14mm | |
| Colour | Grey | |
| IP Rating | IP66 | |
| Mounting plate type | Slotted | |
| Series | 1554 | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Feet | ||
Accessory Type Feet | ||
Length 53mm | ||
For Use With 1554 and 1555 Series Enclosures | ||
Width 38mm | ||
Material Polycarbonate | ||
Height 14mm | ||
Colour Grey | ||
IP Rating IP66 | ||
Mounting plate type Slotted | ||
Series 1554 | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CA
The Hammond Mounting Feet Kit for 1554 and 1555 Series is made of polycarbonate. The length of the product is 53 mm and width is 38 mm.
Made of polycarbonate
관련된 링크들
- Hammond 1554 Series Polycarbonate Feet for Use with 1554 and 1555 Series Enclosures 15 mm x 48 mm x 38mm
- Hammond 1554 Series Silicon Gasket for Use with 1554 & 1555 X Enclosures 1.7 mm x 300 mm x 240mm
- Hammond 1554 Series Silicon Gasket for Use with 1554 & 1555 X Enclosures 1.7 mm x 300 mm x 200mm
- Hammond 1554 Series Silicon Gasket for Use with 1554 & 1555 W & W2 Enclosures 1.5 mm x 180 mm x 180mm
- Hammond 1554 Series Silicon Gasket for Use with 1554 & 1555 B & B2 Enclosures 1.5 mm x 66 mm x 66mm
- Hammond 1554 Series Silicon Gasket for Use with 1554 & 1555 L & L2 Enclosures 1.5 mm x 105 mm x 105mm
- Hammond 1554 Series Silicon Gasket for Use with 1554 & 1555 Q & Q2 Enclosures 1.5 mm x 140 mm x 140mm
- Hammond 1554 Series Silicon Gasket for Use with 1554 & 1555 U & U2 Enclosures 1.5 mm x 201 mm x 119mm