ABB IS2 Series Steel Cabinet for Use with IS2 Enclosures 553 mm x 600 mm x 600mm
- RS 제품 번호:
- 248-9978
- 제조사 부품 번호:
- EH6060
- 제조업체:
- ABB
Subtotal (1 unit)*
₩538,160.00
일시적 품절
- 2027년 1월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩538,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-9978
- 제조사 부품 번호:
- EH6060
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Enclosure | |
| Accessory Type | Cabinet | |
| Length | 600mm | |
| For Use With | IS2 Enclosures | |
| Width | 600mm | |
| Material | Steel | |
| Height | 553mm | |
| Colour | Light Grey | |
| Mounting plate type | Plain | |
| Series | IS2 | |
| Standards/Approvals | 1STC860113 Declaration of Conformity - CE | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Enclosure | ||
Accessory Type Cabinet | ||
Length 600mm | ||
For Use With IS2 Enclosures | ||
Width 600mm | ||
Material Steel | ||
Height 553mm | ||
Colour Light Grey | ||
Mounting plate type Plain | ||
Series IS2 | ||
Standards/Approvals 1STC860113 Declaration of Conformity - CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB compartment cubicle is made of 1.5mm galvanised sheet. It is pre-sheared on the sides and bottom for use as conductor passage.
Single door
Light grey surface finishing
관련된 링크들
- ABB IS2 Enclosures For Automation Series Steel Cabinet for Use with IS2 Enclosures 698 mm x 600 mm x 800mm
- ABB IS2 Enclosures For Automation Series Steel Cabinet for Use with IS2 Enclosures 498 mm x 500 mm x 600mm
- ABB IS2 Series Steel Cabinet for Use with IS2 Enclosures 253 mm x 300 mm x 600mm
- ABB IS2 Series Steel Cabinet for Use with IS2 Enclosures 153 mm x 200 mm x 600mm
- ABB IS2 Series Steel Cabinet for Use with IS2 Enclosures 753 mm x 800 mm x 600mm
- ABB IS2 Series Steel Cabinet for Use with IS2 Enclosures 953 mm x 1 m x 600mm
- ABB IS2-EH4063 Series Steel Cabinet for Use with IS2 Enclosures 353 mm x 400 mm x 600mm
- ABB IS2 Enclosures For Automation Series Steel Cabinet for Use with IS2 Enclosures 453 mm x 500 mm x 800mm