ABB Triline-R Series Metal Corner Profile for Use with Cabinets TriLine 16 mm x 16 mm x 40mm
- RS 제품 번호:
- 237-6557
- 제조사 부품 번호:
- 2CPX046782R9999
- 제조업체:
- ABB
Subtotal (1 unit)*
₩1,209,080.00
일시적 품절
- 2026년 12월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,209,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-6557
- 제조사 부품 번호:
- 2CPX046782R9999
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Corner Profile | |
| Accessory Type | Corner Profile | |
| Length | 16mm | |
| For Use With | Cabinets TriLine | |
| Width | 40mm | |
| Material | Metal | |
| Height | 16mm | |
| Series | Triline-R | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Corner Profile | ||
Accessory Type Corner Profile | ||
Length 16mm | ||
For Use With Cabinets TriLine | ||
Width 40mm | ||
Material Metal | ||
Height 16mm | ||
Series Triline-R | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
ABB Corner Profile, Metal, 180mm Length - 2CPX046782R9999
This Metal corner profile is a versatile cabinet accessory designed specifically for use with TriLine cabinets. With a length of 180mm and a width of 140mm, this corner profile from ABB is made of high-quality metal material, ensuring durability and reliability in various applications.
Features & Benefits
• Manufacturer: ABB
• For Use With: Cabinets TriLine
• Length: 180 mm, Width: 140 mm
• Material: Metal
• Type: Corner Profile
Applications
• Ideal for enhancing the structural integrity of TriLine cabinets
• Suitable for creating secure corners in high-traffic areas
Can it be used with other cabinet types?
It is specifically designed for use with TriLine cabinets but may be compatible with similar cabinet models.
Will it provide extra stability to the cabinet?
Yes, the metal construction of this corner profile ensures added strength and durability to the cabinet.
Is it easy to install?
The corner profile is designed for easy installation, making it a convenient cabinet accessory for various applications.
관련된 링크들
- ABB Enclosure Profile, 95mm W, 95 mm H, 65 mm L For Use With Cabinets TriLine
- ABB Enclosure Profile, 96mm W, 96 mm H, 65 mm L For Use With Cabinets TriLine
- ABB Enclosure Profile, 825mm W, 825 mm H, 65 mm L For Use With Cabinets TriLine
- ABB Metal Door Profile, 864mm W, 864 mm H, 770 mm L For Use With Cabinets TriLine
- ABB ZX Series Metal Hinge for Use with Cabinets TriLine 120 mm x 125 mm x 120mm
- ABB Base Plate, 762mm W, 709 mm L for Use with Cabinets TriLine
- ABB Roof Plate, 859mm W, 825 mm L for Use with Cabinets TriLine
- ABB Roof Plate, 610mm W, 825 mm L for Use with Cabinets TriLine